51.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0751K1L

DigiKey Part Number
13-RT1206FRE0751K1LTR-ND - Tape & Reel (TR)
13-RT1206FRE0751K1LCT-ND - Cut Tape (CT)
13-RT1206FRE0751K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0751K1L
Description
RES SMD 51.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0751K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.009
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01452 €72,60 €
10.0000,01384 €138,40 €
15.0000,01348 €202,20 €
25.0000,01305 €326,25 €
35.0000,01279 €447,65 €
50.0000,01254 €627,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,02160 €0,54 €
500,02020 €1,01 €
1000,01900 €1,90 €
2500,01768 €4,42 €
5000,01670 €8,35 €
1.0000,01579 €15,79 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,02200 €0,55 €
500,02100 €1,05 €
1000,01980 €1,98 €
2500,01832 €4,58 €
5000,01734 €8,67 €
1.0000,01639 €16,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €