
RT1206FRE074R7L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE074R7LTR-ND - Tape & Reel (TR) 13-RT1206FRE074R7LCT-ND - Cut Tape (CT) 13-RT1206FRE074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE074R7L |
Description | RES 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE074R7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04490 € | 4,49 € |
| 250 | 0,04168 € | 10,42 € |
| 500 | 0,03940 € | 19,70 € |
| 1.000 | 0,03734 € | 37,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03326 € | 166,30 € |
| 10.000 | 0,03180 € | 318,00 € |
| 15.000 | 0,03102 € | 465,30 € |
| 25.000 | 0,03011 € | 752,75 € |
| 35.000 | 0,02956 € | 1.034,60 € |
| 50.000 | 0,02901 € | 1.450,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

