38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0738K3L

DigiKey Part Number
13-RT1206FRE0738K3LTR-ND - Tape & Reel (TR)
13-RT1206FRE0738K3LCT-ND - Cut Tape (CT)
13-RT1206FRE0738K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0738K3L
Description
RES SMD 38.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0738K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,02160 €0,54 €
500,02020 €1,01 €
1000,01900 €1,90 €
2500,01768 €4,42 €
5000,01670 €8,35 €
1.0000,01579 €15,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01332 €66,60 €
10.0000,01270 €127,00 €
15.0000,01236 €185,40 €
25.0000,01197 €299,25 €
35.0000,01173 €410,55 €
50.0000,01149 €574,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €