RT1206FRE072K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18158 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07385 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10441 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06827 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05284 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03240 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02529 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.682
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14423 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27598 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14222 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38471 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,09326 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,04469 €
Datasheet
2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE072K1L

DigiKey Part Number
RT1206FRE072K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRE072K1L
Description
RES SMD 2.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE072K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206DRE072K1LYAGEO0AT1206DRE072K1L-ND0,18158 €Upgrade
RT1206BRD072K1LYAGEO0RT1206BRD072K1L-ND0,07385 €Upgrade
RT1206BRE072K1LYAGEO0RT1206BRE072K1L-ND0,10441 €Upgrade
RT1206CRD072K1LYAGEO0RT1206CRD072K1L-ND0,06827 €Upgrade
RT1206CRE072K1LYAGEO0RT1206CRE072K1L-ND0,05284 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01394 €69,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01394 €
Unit Price with VAT:0,01659 €