RT1206FRE0720KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,14520 €
Datasheet

Upgrade


YAGEO
In Stock: 3.028
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10441 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08835 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05330 €
Datasheet

Upgrade


YAGEO
In Stock: 3.913
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 11.239
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.789
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,17429 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27598 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14222 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38471 €
Datasheet

Upgrade


Susumu
In Stock: 11.944
Unit Price: 0,21000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05669 €
Datasheet
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0720KL

DigiKey Part Number
13-RT1206FRE0720KLTR-ND - Tape & Reel (TR)
13-RT1206FRE0720KLCT-ND - Cut Tape (CT)
13-RT1206FRE0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0720KL
Description
RES SMD 20K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0720KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206DRE0720KLYAGEO0AT1206DRE0720KL-ND0,14520 €Upgrade
RT1206BRD0720KLYAGEO3.028YAG2025CT-ND0,18000 €Upgrade
RT1206BRE0720KLYAGEO0RT1206BRE0720KL-ND0,10441 €Upgrade
RT1206CRD0720KLYAGEO0RT1206CRD0720KL-ND0,08835 €Upgrade
RT1206CRE0720KLYAGEO0RT1206CRE0720KL-ND0,05330 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,02240 €0,56 €
500,02100 €1,05 €
1000,02000 €2,00 €
2500,01848 €4,62 €
5000,01748 €8,74 €
1.0000,01653 €16,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01464 €73,20 €
10.0000,01395 €139,50 €
15.0000,01358 €203,70 €
25.0000,01316 €329,00 €
35.0000,01290 €451,50 €
50.0000,01264 €632,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €