
RT1206FRE071M2L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE071M2LTR-ND - Tape & Reel (TR) 13-RT1206FRE071M2LCT-ND - Cut Tape (CT) 13-RT1206FRE071M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE071M2L |
Description | RES SMD 1.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE071M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02930 € | 2,93 € |
| 250 | 0,02716 € | 6,79 € |
| 500 | 0,02566 € | 12,83 € |
| 1.000 | 0,02430 € | 24,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02055 € | 102,75 € |
| 10.000 | 0,01961 € | 196,10 € |
| 15.000 | 0,01912 € | 286,80 € |
| 25.000 | 0,01853 € | 463,25 € |
| 35.000 | 0,01818 € | 636,30 € |
| 50.000 | 0,01783 € | 891,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

