
RT1206FRE0716R9L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE0716R9LTR-ND - Tape & Reel (TR) 13-RT1206FRE0716R9LCT-ND - Cut Tape (CT) 13-RT1206FRE0716R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0716R9L |
Description | RES SMD 16.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0716R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,02040 € | 1,02 € |
| 100 | 0,01930 € | 1,93 € |
| 250 | 0,01792 € | 4,48 € |
| 500 | 0,01690 € | 8,45 € |
| 1.000 | 0,01599 € | 15,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01349 € | 67,45 € |
| 10.000 | 0,01286 € | 128,60 € |
| 15.000 | 0,01252 € | 187,80 € |
| 25.000 | 0,01212 € | 303,00 € |
| 35.000 | 0,01188 € | 415,80 € |
| 50.000 | 0,01164 € | 582,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

