
RT1206FRE0715RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE0715RLTR-ND - Tape & Reel (TR) 13-RT1206FRE0715RLCT-ND - Cut Tape (CT) 13-RT1206FRE0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0715RL |
Description | RES SMD 15 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0715RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01900 € | 1,90 € |
| 250 | 0,01768 € | 4,42 € |
| 500 | 0,01670 € | 8,35 € |
| 1.000 | 0,01579 € | 15,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01332 € | 66,60 € |
| 10.000 | 0,01270 € | 127,00 € |
| 15.000 | 0,01236 € | 185,40 € |
| 25.000 | 0,01197 € | 299,25 € |
| 35.000 | 0,01173 € | 410,55 € |
| 50.000 | 0,01149 € | 574,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

