RT1206FRE07143RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,14520 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09522 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10441 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06827 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05284 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02975 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02529 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.330
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14423 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27598 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14222 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38471 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11009 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11494 €
Datasheet
143 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07143RL

DigiKey Part Number
RT1206FRE07143RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206FRE07143RL
Description
RES SMD 143 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
143 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07143RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206DRE07143RLYAGEO0AT1206DRE07143RL-ND0,14520 €Upgrade
RT1206BRD07143RLYAGEO0RT1206BRD07143RL-ND0,09522 €Upgrade
RT1206BRE07143RLYAGEO0RT1206BRE07143RL-ND0,10441 €Upgrade
RT1206CRD07143RLYAGEO0RT1206CRD07143RL-ND0,06827 €Upgrade
RT1206CRE07143RLYAGEO0RT1206CRE07143RL-ND0,05284 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01437 €71,85 €
Manufacturers Standard Package
Unit Price without VAT:0,01437 €
Unit Price with VAT:0,01710 €