
RT1206FRE07143KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE07143KLTR-ND - Tape & Reel (TR) 13-RT1206FRE07143KLCT-ND - Cut Tape (CT) 13-RT1206FRE07143KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07143KL |
Description | RES SMD 143K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07143KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01848 € | 4,62 € |
| 500 | 0,01748 € | 8,74 € |
| 1.000 | 0,01653 € | 16,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01464 € | 73,20 € |
| 10.000 | 0,01395 € | 139,50 € |
| 15.000 | 0,01358 € | 203,70 € |
| 25.000 | 0,01316 € | 329,00 € |
| 35.000 | 0,01290 € | 451,50 € |
| 50.000 | 0,01264 € | 632,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

