110 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07110KL

DigiKey Part Number
13-RT1206FRE07110KLTR-ND - Tape & Reel (TR)
13-RT1206FRE07110KLCT-ND - Cut Tape (CT)
13-RT1206FRE07110KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07110KL
Description
RES SMD 110K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07110KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07110KLYAGEO1.857YAG5019CT-ND0,18000 €Upgrade
RT1206DRD07110KLYAGEO14.093311-2918-1-ND0,09000 €Upgrade
ERA-8AEB114VPanasonic Industry13.608P110KBCCT-ND0,23000 €Upgrade
In-Stock: 4.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,02240 €0,56 €
500,02100 €1,05 €
1000,02000 €2,00 €
2500,01848 €4,62 €
5000,01748 €8,74 €
1.0000,01653 €16,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01464 €73,20 €
10.0000,01395 €139,50 €
15.0000,01358 €203,70 €
25.0000,01316 €329,00 €
35.0000,01290 €451,50 €
50.0000,01264 €632,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €