
RT1206FRE0710RL | |
|---|---|
DigiKey Part Number | YAG5710TR-ND - Tape & Reel (TR) YAG5710CT-ND - Cut Tape (CT) YAG5710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206DRD0710RL | YAGEO | 6.298 | 311-2917-1-ND | 0,10000 € | Upgrade |
| MCA12060C1009FP500 | Vishay | 12.209 | 749-MCA12060C1009FP500CT-ND | 0,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,02068 € | 5,17 € |
| 500 | 0,01956 € | 9,78 € |
| 1.000 | 0,01852 € | 18,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01641 € | 82,05 € |
| 10.000 | 0,01565 € | 156,50 € |
| 15.000 | 0,01524 € | 228,60 € |
| 25.000 | 0,01477 € | 369,25 € |
| 35.000 | 0,01448 € | 506,80 € |
| 50.000 | 0,01419 € | 709,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

