330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD07330RL

DigiKey Part Number
13-RT1206FRD07330RLTR-ND - Tape & Reel (TR)
13-RT1206FRD07330RLCT-ND - Cut Tape (CT)
13-RT1206FRD07330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRD07330RL
Description
RES SMD 330 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD07330RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07330RLYAGEO29713-RT1206BRD07330RLCT-ND0,18000 €Upgrade
RT1206DRD07330RLYAGEO812311-2938-1-ND0,08000 €Upgrade
RTAN1206BKE330RStackpole Electronics Inc0RTAN1206BKE330RTR-ND0,21964 €Upgrade
TNPW1206330RBEEAVishay Dale15.567541-3868-1-ND0,40000 €Upgrade
TNPW1206330RBEENVishay Dale775541-TNPW1206330RBEENCT-ND0,60000 €Upgrade
In-Stock: 2.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02400 €0,24 €
250,02200 €0,55 €
500,02080 €1,04 €
1000,01960 €1,96 €
2500,01820 €4,55 €
5000,01720 €8,60 €
1.0000,01627 €16,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01372 €68,60 €
10.0000,01308 €130,80 €
15.0000,01274 €191,10 €
25.0000,01233 €308,25 €
35.0000,01209 €423,15 €
50.0000,01185 €592,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €