
RT1206FRD072KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRD072KLTR-ND - Tape & Reel (TR) 13-RT1206FRD072KLCT-ND - Cut Tape (CT) 13-RT1206FRD072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD072KL |
Description | RES SMD 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01990 € | 1,99 € |
| 250 | 0,01840 € | 4,60 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01647 € | 16,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01390 € | 69,50 € |
| 10.000 | 0,01324 € | 132,40 € |
| 15.000 | 0,01290 € | 193,50 € |
| 25.000 | 0,01249 € | 312,25 € |
| 35.000 | 0,01224 € | 428,40 € |
| 50.000 | 0,01199 € | 599,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

