200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRD07200RL

DigiKey Part Number
13-RT1206FRD07200RLTR-ND - Tape & Reel (TR)
13-RT1206FRD07200RLCT-ND - Cut Tape (CT)
13-RT1206FRD07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRD07200RL
Description
RES SMD 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRD07200RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07200RLYAGEO9.956YAG2024CT-ND0,18000 €Upgrade
TNPW1206200RBEEAVishay Dale7.719541-2063-1-ND0,40000 €Upgrade
TNPW1206200RBEENVishay Dale1.593541-3850-1-ND0,60000 €Upgrade
ERA-8AEB201VPanasonic Industry18.203P200BCCT-ND0,23000 €Similar
RG3216P-2000-B-T1Susumu18.790RG32P200BCT-ND0,21000 €Similar
In-Stock: 4.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,02280 €0,57 €
500,02160 €1,08 €
1000,02040 €2,04 €
2500,01888 €4,72 €
5000,01784 €8,92 €
1.0000,01688 €16,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01495 €74,75 €
10.0000,01426 €142,60 €
15.0000,01388 €208,20 €
25.0000,01345 €336,25 €
35.0000,01318 €461,30 €
50.0000,01292 €646,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €