
RT1206FRD07200RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRD07200RLTR-ND - Tape & Reel (TR) 13-RT1206FRD07200RLCT-ND - Cut Tape (CT) 13-RT1206FRD07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD07200RL |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD07200RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW1206200RBEEA | Vishay Dale | 2.719 | 541-2063-1-ND | 0,40000 € | Upgrade |
| TNPW1206200RBEEN | Vishay Dale | 1.593 | 541-3850-1-ND | 0,60000 € | Upgrade |
| ERA-8AEB201V | Panasonic Industry | 18.379 | P200BCCT-ND | 0,23000 € | Similar |
| RG3216P-2000-B-T1 | Susumu | 18.800 | RG32P200BCT-ND | 0,21000 € | Similar |
| RNCF1206BTE200R | Stackpole Electronics Inc | 11.330 | RNCF1206BTE200RCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01960 € | 1,96 € |
| 250 | 0,01820 € | 4,55 € |
| 500 | 0,01720 € | 8,60 € |
| 1.000 | 0,01627 € | 16,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01372 € | 68,60 € |
| 10.000 | 0,01308 € | 130,80 € |
| 15.000 | 0,01274 € | 191,10 € |
| 25.000 | 0,01233 € | 308,25 € |
| 35.000 | 0,01209 € | 423,15 € |
| 50.000 | 0,01185 € | 592,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

