
RT1206FRD071RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRD071RLTR-ND - Tape & Reel (TR) 13-RT1206FRD071RLCT-ND - Cut Tape (CT) 13-RT1206FRD071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD071RL |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04430 € | 4,43 € |
| 250 | 0,04112 € | 10,28 € |
| 500 | 0,03890 € | 19,45 € |
| 1.000 | 0,03687 € | 36,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03126 € | 156,30 € |
| 10.000 | 0,02989 € | 298,90 € |
| 15.000 | 0,02915 € | 437,25 € |
| 25.000 | 0,02830 € | 707,50 € |
| 35.000 | 0,02778 € | 972,30 € |
| 50.000 | 0,02726 € | 1.363,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

