
RT1206FRD0710RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRD0710RLTR-ND - Tape & Reel (TR) 13-RT1206FRD0710RLCT-ND - Cut Tape (CT) 13-RT1206FRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03842 € | 19,21 € |
| 1.000 | 0,03641 € | 36,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03088 € | 154,40 € |
| 10.000 | 0,02951 € | 295,10 € |
| 15.000 | 0,02879 € | 431,85 € |
| 25.000 | 0,02795 € | 698,75 € |
| 35.000 | 0,02743 € | 960,05 € |
| 50.000 | 0,02692 € | 1.346,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

