
RT1206DRE0764K9L | |
|---|---|
DigiKey Part Number | 311-3008-2-ND - Tape & Reel (TR) 311-3008-1-ND - Cut Tape (CT) 311-3008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0764K9L |
Description | RES SMD 64.9K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0764K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,03248 € | 8,12 € |
| 500 | 0,03070 € | 15,35 € |
| 1.000 | 0,02908 € | 29,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02462 € | 123,10 € |
| 10.000 | 0,02352 € | 235,20 € |
| 15.000 | 0,02293 € | 343,95 € |
| 25.000 | 0,02224 € | 556,00 € |
| 35.000 | 0,02182 € | 763,70 € |
| 50.000 | 0,02141 € | 1.070,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

