
RT1206DRE072RL | |
|---|---|
DigiKey Part Number | 13-RT1206DRE072RLTR-ND - Tape & Reel (TR) 13-RT1206DRE072RLCT-ND - Cut Tape (CT) 13-RT1206DRE072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE072RL |
Description | RES 2 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE072RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03610 € | 3,61 € |
| 250 | 0,03340 € | 8,35 € |
| 500 | 0,03160 € | 15,80 € |
| 1.000 | 0,02992 € | 29,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02534 € | 126,70 € |
| 10.000 | 0,02421 € | 242,10 € |
| 15.000 | 0,02360 € | 354,00 € |
| 25.000 | 0,02290 € | 572,50 € |
| 35.000 | 0,02247 € | 786,45 € |
| 50.000 | 0,02204 € | 1.102,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

