1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE071ML

DigiKey Part Number
311-2973-2-ND - Tape & Reel (TR)
311-2973-1-ND - Cut Tape (CT)
311-2973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRE071ML
Description
RES SMD 1M OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE071ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,04680 €1,17 €
500,04660 €2,33 €
1000,04630 €4,63 €
2500,04580 €11,45 €
5000,02814 €14,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04581 €229,05 €
10.0000,04229 €422,90 €
15.0000,02330 €349,50 €
25.0000,02260 €565,00 €
35.0000,02218 €776,30 €
50.0000,02176 €1.088,00 €
60.0000,02155 €1.293,00 €
120.0000,02083 €2.499,60 €
125.0000,02079 €2.598,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €