510 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD07510KL

DigiKey Part Number
311-2945-2-ND - Tape & Reel (TR)
311-2945-1-ND - Cut Tape (CT)
311-2945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206DRD07510KL
Description
RES SMD 510K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD07510KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07510KLYAGEO5.304YAG5084CT-ND0,18000 €Upgrade
RG3216P-5103-D-T5Susumu2.015408-RG3216P-5103-D-T5CT-ND0,11000 €Direct
ERA-8AEB514VPanasonic Industry51.221P510KBCCT-ND0,23000 €Upgrade
TNPW1206510KBEEAVishay Dale3.600541-3236-1-ND0,50000 €Upgrade
RG3216P-5103-B-T1Susumu675408-RG3216P-5103-B-T1CT-ND0,21000 €Similar
In-Stock: 4.227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05100 €0,51 €
250,04760 €1,19 €
500,04500 €2,25 €
1000,04260 €4,26 €
2500,03952 €9,88 €
5000,03740 €18,70 €
1.0000,03543 €35,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03004 €150,20 €
10.0000,02871 €287,10 €
15.0000,02801 €420,15 €
25.0000,02719 €679,75 €
35.0000,02668 €933,80 €
50.0000,02619 €1.309,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €