RT1206DRD07470KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13621 €
Datasheet

Upgrade


YAGEO
In Stock: 10.000
Unit Price: 0,18000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06773 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,44426 €
Datasheet

Direct


Susumu
In Stock: 688
Unit Price: 0,11000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.356
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Upgrade


Susumu
In Stock: 2.770
Unit Price: 0,26000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


Susumu
In Stock: 19.968
Unit Price: 0,21000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.921
Unit Price: 0,37000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,26794 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,48465 €
Datasheet
470 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD07470KL

DigiKey Part Number
RT1206DRD07470KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD07470KL
Description
RES SMD 470K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD07470KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT1206CRD07470KLYAGEO0AT1206CRD07470KL-ND0,13621 €Upgrade
RT1206BRD07470KLYAGEO10.00013-RT1206BRD07470KLCT-ND0,18000 €Upgrade
RT1206CRD07470KLYAGEO0RT1206CRD07470KL-ND0,06773 €Upgrade
RT1206WRD07470KLYAGEO0RT1206WRD07470KL-ND0,44426 €Upgrade
RG3216P-4703-D-T5Susumu688408-RG3216P-4703-D-T5CT-ND0,11000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03214 €160,70 €
Manufacturers Standard Package
Unit Price without VAT:0,03214 €
Unit Price with VAT:0,03825 €