
RT1206DRD07332KL | |
|---|---|
DigiKey Part Number | 311-2939-2-ND - Tape & Reel (TR) 311-2939-1-ND - Cut Tape (CT) 311-2939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07332KL |
Description | RES SMD 332K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07332KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07332KL | YAGEO | 9.734 | YAG5066CT-ND | 0,18000 € | Upgrade |
| ERA-8AEB3323V | Panasonic Industry | 27 | P332KBCCT-ND | 0,23000 € | Upgrade |
| PTN1206E3323BST1 | Vishay Dale Thin Film | 1.600 | 764-1300-1-ND | 0,64000 € | Upgrade |
| RG3216P-3323-B-T5 | Susumu | 2.295 | 408-RG3216P-3323-B-T5CT-ND | 0,21000 € | Upgrade |
| TNPW1206332KBEEA | Vishay Dale | 4.957 | 541-3235-1-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03214 € | 160,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06800 € | 0,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

