
RT1206DRD072K49L | |
|---|---|
DigiKey Part Number | 311-2936-2-ND - Tape & Reel (TR) 311-2936-1-ND - Cut Tape (CT) 311-2936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD072K49L |
Description | RES SMD 2.49K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD072K49L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04260 € | 4,26 € |
| 250 | 0,03952 € | 9,88 € |
| 500 | 0,03740 € | 18,70 € |
| 1.000 | 0,03543 € | 35,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03004 € | 150,20 € |
| 10.000 | 0,02871 € | 287,10 € |
| 15.000 | 0,02801 € | 420,15 € |
| 25.000 | 0,02719 € | 679,75 € |
| 35.000 | 0,02668 € | 933,80 € |
| 50.000 | 0,02619 € | 1.309,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

