
RT1206DRD072K49L | |
|---|---|
DigiKey Part Number | 311-2936-2-ND - Tape & Reel (TR) 311-2936-1-ND - Cut Tape (CT) 311-2936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD072K49L |
Description | RES SMD 2.49K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD072K49L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,06000 $ | 0,60 $ |
| 25 | 0,05600 $ | 1,40 $ |
| 50 | 0,05300 $ | 2,65 $ |
| 100 | 0,05010 $ | 5,01 $ |
| 250 | 0,04652 $ | 11,63 $ |
| 500 | 0,04400 $ | 22,00 $ |
| 1.000 | 0,04169 $ | 41,69 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03535 $ | 176,75 $ |
| 10.000 | 0,03379 $ | 337,90 $ |
| 15.000 | 0,03295 $ | 494,25 $ |
| 25.000 | 0,03199 $ | 799,75 $ |
| 35.000 | 0,03140 $ | 1.099,00 $ |
| 50.000 | 0,03081 $ | 1.540,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

