
RT1206DRD07150KL | |
|---|---|
DigiKey Part Number | 311-2922-2-ND - Tape & Reel (TR) 311-2922-1-ND - Cut Tape (CT) 311-2922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07150KL |
Description | RES SMD 150K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,04260 € | 4,26 € |
| 250 | 0,03952 € | 9,88 € |
| 500 | 0,03740 € | 18,70 € |
| 1.000 | 0,03543 € | 35,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03004 € | 150,20 € |
| 10.000 | 0,02871 € | 287,10 € |
| 15.000 | 0,02801 € | 420,15 € |
| 25.000 | 0,02719 € | 679,75 € |
| 35.000 | 0,02668 € | 933,80 € |
| 50.000 | 0,02619 € | 1.309,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

