Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206CRE07470KL | |
|---|---|
DigiKey Part Number | RT1206CRE07470KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRE07470KL |
Description | RES SMD 470K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE07470KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07470KL | YAGEO | 9.990 | 13-RT1206BRD07470KLCT-ND | 0,18000 € | Upgrade |
| RT1206BRE07470KL | YAGEO | 0 | RT1206BRE07470KL-ND | 0,10358 € | Upgrade |
| RT1206CRD07470KL | YAGEO | 0 | RT1206CRD07470KL-ND | 0,06773 € | Upgrade |
| ERA-8AEB474V | Panasonic Industry | 23.356 | P470KBCCT-ND | 0,23000 € | Upgrade |
| RG3216N-4703-B-T5 | Susumu | 0 | RG3216N-4703-B-T5-ND | 0,27379 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06565 € | 328,25 € |
| Unit Price without VAT: | 0,06565 € |
|---|---|
| Unit Price with VAT: | 0,07812 € |





