RT1206CRE071K54L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10358 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06773 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.753
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,14308 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,27379 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11403 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,22375 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,73482 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,56133 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,34176 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06291 €
Datasheet
1.54 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE071K54L

DigiKey Part Number
RT1206CRE071K54L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE071K54L
Description
RES SMD 1.54KOHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE071K54L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD071K54LYAGEO0YAG2020CT-ND0,23000 €Upgrade
RT1206BRE071K54LYAGEO0RT1206BRE071K54L-ND0,10358 €Upgrade
RT1206CRD071K54LYAGEO0RT1206CRD071K54L-ND0,06773 €Upgrade
ERA-8AEB1541VPanasonic Industry7.753P1.54KBCCT-ND0,23000 €Upgrade
MCA12060D1541BP500Vishay0231239671542-ND0,14308 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05242 €262,10 €
Manufacturers Standard Package
Unit Price without VAT:0,05242 €
Unit Price with VAT:0,06238 €