Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RT1206CRD0768RL | |
|---|---|
DigiKey Part Number | RT1206CRD0768RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRD0768RL |
Description | RES SMD 68 OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRD0768RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0768RL | YAGEO | 4.928 | 13-RT1206BRD0768RLCT-ND | 0,18000 € | Upgrade |
| RT1206WRD0768RL | YAGEO | 0 | RT1206WRD0768RL-ND | 0,44426 € | Upgrade |
| ERA-8AEB680V | Panasonic Industry | 2.523 | 10-ERA-8AEB680VCT-ND | 0,23000 € | Upgrade |
| RG3216N-68R0-B-T5 | Susumu | 0 | RG3216N-68R0-B-T5-ND | 0,23131 € | Upgrade |
| RG3216N-68R0-W-T1 | Susumu | 0 | RG3216N-68R0-W-T1-ND | 0,38166 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06773 € | 338,65 € |
| Unit Price without VAT: | 0,06773 € |
|---|---|
| Unit Price with VAT: | 0,08060 € |






