2 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD072RL

DigiKey Part Number
13-RT1206CRD072RLTR-ND - Tape & Reel (TR)
13-RT1206CRD072RLCT-ND - Cut Tape (CT)
13-RT1206CRD072RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206CRD072RL
Description
RES SMD 2 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD072RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24200 €2,42 €
250,22480 €5,62 €
500,21240 €10,62 €
1000,20070 €20,07 €
2500,18672 €46,68 €
5000,17720 €88,60 €
1.0000,16860 €168,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14474 €723,70 €
10.0000,13918 €1.391,80 €
15.0000,13624 €2.043,60 €
25.0000,13284 €3.321,00 €
35.0000,13078 €4.577,30 €
50.0000,12874 €6.437,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €