Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RT1206CRB0710KL | |
|---|---|
DigiKey Part Number | RT1206CRB0710KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRB0710KL |
Description | RES SMD 10K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRB0710KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRB0710KL | YAGEO | 0 | RT1206BRB0710KL-ND | 0,22435 € | Upgrade |
| RT1206WRB0710KL | YAGEO | 0 | RT1206WRB0710KL-ND | 1,15277 € | Upgrade |
| ERA-8ARB103V | Panasonic Industry | 3.110 | P10KCSCT-ND | 0,78000 € | Similar |
| ERA-8ARW103V | Panasonic Industry | 12.359 | 10-ERA-8ARW103VCT-ND | 1,06000 € | Similar |
| RNCF1206AKT10K0 | Stackpole Electronics Inc | 0 | RNCF1206AKT10K0-ND | 0,35668 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22993 € | 1.149,65 € |
| Unit Price without VAT: | 0,22993 € |
|---|---|
| Unit Price with VAT: | 0,27362 € |




