9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE079RL

DigiKey Part Number
13-RT1206BRE079RLTR-ND - Tape & Reel (TR)
13-RT1206BRE079RLCT-ND - Cut Tape (CT)
13-RT1206BRE079RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE079RL
Description
RES SMD 9 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE079RL Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25700 €2,57 €
250,23880 €5,97 €
500,22560 €11,28 €
1000,21330 €21,33 €
2500,19844 €49,61 €
5000,18836 €94,18 €
1.0000,17926 €179,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15396 €769,80 €
10.0000,14807 €1.480,70 €
15.0000,14496 €2.174,40 €
25.0000,14137 €3.534,25 €
35.0000,13919 €4.871,65 €
50.0000,13703 €6.851,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €