
RT1206BRE07634RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE07634RLTR-ND - Tape & Reel (TR) 13-RT1206BRE07634RLCT-ND - Cut Tape (CT) 13-RT1206BRE07634RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07634RL |
Description | RES SMD 634 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07634RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8AEB6340V | Panasonic Industry | 4.047 | P634BCCT-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11906 € | 59,53 € |
| 1.000 | 0,11314 € | 113,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09680 € | 484,00 € |
| 10.000 | 0,09294 € | 929,40 € |
| 15.000 | 0,09089 € | 1.363,35 € |
| 25.000 | 0,08852 € | 2.213,00 € |
| 35.000 | 0,08708 € | 3.047,80 € |
| 50.000 | 0,08566 € | 4.283,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

