Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206BRE0761R9L | |
|---|---|
DigiKey Part Number | RT1206BRE0761R9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0761R9L |
Description | RES SMD 61.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0761R9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0761R9L | YAGEO | 0 | RT1206BRD0761R9L-ND | 0,09447 € | Upgrade |
| ERA-8AEB61R9V | Panasonic Industry | 6.043 | P61.9BCCT-ND | 0,23000 € | Upgrade |
| MCA12060D6199BP100 | Vishay | 0 | MCA12060D6199BP100-ND | 0,34582 € | Upgrade |
| RG3216N-61R9-B-T5 | Susumu | 0 | RG3216N-61R9-B-T5-ND | 0,27379 € | Upgrade |
| RG3216N-61R9-W-T1 | Susumu | 0 | RG3216N-61R9-W-T1-ND | 0,36811 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10358 € | 517,90 € |
| Unit Price without VAT: | 0,10358 € |
|---|---|
| Unit Price with VAT: | 0,12326 € |







