
RT1206BRE07200RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE07200RLTR-ND - Tape & Reel (TR) 13-RT1206BRE07200RLCT-ND - Cut Tape (CT) 13-RT1206BRE07200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE07200RL |
Description | RES SMD 200 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11906 € | 59,53 € |
| 1.000 | 0,11314 € | 113,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09680 € | 484,00 € |
| 10.000 | 0,09294 € | 929,40 € |
| 15.000 | 0,09089 € | 1.363,35 € |
| 25.000 | 0,08852 € | 2.213,00 € |
| 35.000 | 0,08708 € | 3.047,80 € |
| 50.000 | 0,08566 € | 4.283,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

