RT1206BRE07100KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 103
Unit Price: 0,18000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 150.300
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,17291 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,63636 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38166 €
Datasheet

Upgrade


Susumu
In Stock: 7.739
Unit Price: 0,21000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,34176 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08059 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06291 €
Datasheet
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE07100KL

DigiKey Part Number
13-RT1206BRE07100KLTR-ND - Tape & Reel (TR)
13-RT1206BRE07100KLCT-ND - Cut Tape (CT)
13-RT1206BRE07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRE07100KL
Description
RES SMD 100K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07100KLYAGEO103YAG2003CT-ND0,18000 €Upgrade
ERA-8AEB104VPanasonic Industry150.300P100KBCCT-ND0,23000 €Upgrade
MCA12060D1003BP500Vishay0231239671004-ND0,17291 €Upgrade
MCA12060F1003BP100Vishay0MCA12060F1003BP100-ND0,63636 €Upgrade
RG3216N-1003-B-T5Susumu0RG3216N-1003-B-T5-ND0,23131 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16300 €1,63 €
250,15120 €3,78 €
500,14300 €7,15 €
1000,13510 €13,51 €
2500,12560 €31,40 €
5000,11906 €59,53 €
1.0000,11314 €113,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09680 €484,00 €
10.0000,09294 €929,40 €
15.0000,09089 €1.363,35 €
25.0000,08852 €2.213,00 €
35.0000,08708 €3.047,80 €
50.0000,08566 €4.283,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €