
RT1206BRD07909KL | |
---|---|
DigiKey Part Number | YAG5099TR-ND - Tape & Reel (TR) YAG5099CT-ND - Cut Tape (CT) YAG5099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07909KL |
Description | RES SMD 909K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07909KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,14300 € | 1,43 € |
25 | 0,13280 € | 3,32 € |
50 | 0,12560 € | 6,28 € |
100 | 0,11860 € | 11,86 € |
250 | 0,11020 € | 27,55 € |
500 | 0,10448 € | 52,24 € |
1.000 | 0,09926 € | 99,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08911 € | 445,55 € |
10.000 | 0,08552 € | 855,20 € |
15.000 | 0,08362 € | 1.254,30 € |
25.000 | 0,08142 € | 2.035,50 € |
35.000 | 0,08008 € | 2.802,80 € |
50.000 | 0,07876 € | 3.938,00 € |
60.000 | 0,07812 € | 4.687,20 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |