
RT1206BRD07453KL | |
|---|---|
DigiKey Part Number | YAG2047TR-ND - Tape & Reel (TR) YAG2047CT-ND - Cut Tape (CT) YAG2047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07453KL |
Description | RES SMD 453K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07453KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15330 € | 15,33 € |
| 250 | 0,13436 € | 33,59 € |
| 500 | 0,11540 € | 57,70 € |
| 1.000 | 0,10219 € | 102,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08017 € | 400,85 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

