
RT1206BRD07330KL | |
---|---|
DigiKey Part Number | YAG5065TR-ND - Tape & Reel (TR) YAG5065CT-ND - Cut Tape (CT) YAG5065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07330KL |
Description | RES SMD 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07330KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,17400 € | 1,74 € |
25 | 0,16440 € | 4,11 € |
50 | 0,15500 € | 7,75 € |
100 | 0,13600 € | 13,60 € |
250 | 0,11724 € | 29,31 € |
500 | 0,09926 € | 49,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08050 € | 402,50 € |
10.000 | 0,07962 € | 796,20 € |
15.000 | 0,07876 € | 1.181,40 € |
60.000 | 0,07812 € | 4.687,20 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |