
RT1206BRC071ML | |
|---|---|
DigiKey Part Number | 13-RT1206BRC071MLTR-ND - Tape & Reel (TR) 13-RT1206BRC071MLCT-ND - Cut Tape (CT) 13-RT1206BRC071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRC071ML |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRC071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,30620 € | 15,31 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26968 € | 67,42 € |
| 500 | 0,25618 € | 128,09 € |
| 1.000 | 0,24404 € | 244,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21015 € | 1.050,75 € |
| 10.000 | 0,20236 € | 2.023,60 € |
| 15.000 | 0,19825 € | 2.973,75 € |
| 25.000 | 0,19350 € | 4.837,50 € |
| 35.000 | 0,19063 € | 6.672,05 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

