Direct
Direct
Similar

RT0805WRB07470KL | |
|---|---|
DigiKey Part Number | RT0805WRB07470KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805WRB07470KL |
Description | RES SMD 470K OHM 0.05% 1/8W 0805 |
Customer Reference | |
Detailed Description | 470 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB07470KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-474-W-T1 | Susumu | 13.804 | RG20N470KWCT-ND | 0,56000 € | Direct |
| RG2012N-474-W-T5 | Susumu | 0 | RG2012N-474-W-T5-ND | 0,24232 € | Direct |
| RNCF0805ATT470K | Stackpole Electronics Inc | 0 | RNCF0805ATT470K-ND | 0,31115 € | Similar |



