
RT0805WRB07330RL | |
|---|---|
DigiKey Part Number | 13-RT0805WRB07330RLTR-ND - Tape & Reel (TR) 13-RT0805WRB07330RLCT-ND - Cut Tape (CT) 13-RT0805WRB07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805WRB07330RL |
Description | RES SMD 330 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB07330RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-331-W-T1 | Susumu | 516 | RG20N330WCT-ND | 0,56000 € | Direct |
| RG2012V-331-P-T1 | Susumu | 861 | 408-RG2012V-331-P-T1CT-ND | 1,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,86600 € | 21,65 € |
| 50 | 0,81920 € | 40,96 € |
| 100 | 0,77610 € | 77,61 € |
| 250 | 0,72524 € | 181,31 € |
| 500 | 0,69118 € | 345,59 € |
| 1.000 | 0,66074 € | 660,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57412 € | 2.870,60 € |
| 10.000 | 0,55500 € | 5.550,00 € |
| 15.000 | 0,54496 € | 8.174,40 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

