
RT0805FRE131KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE131KLTR-ND - Tape & Reel (TR) 13-RT0805FRE131KLCT-ND - Cut Tape (CT) 13-RT0805FRE131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE131KL |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01350 € | 1,35 € |
| 250 | 0,01248 € | 3,12 € |
| 500 | 0,01178 € | 5,89 € |
| 1.000 | 0,01115 € | 11,15 € |
| 5.000 | 0,00985 € | 49,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00895 € | 179,00 € |
| 40.000 | 0,00858 € | 343,20 € |
| 60.000 | 0,00838 € | 502,80 € |
| 100.000 | 0,00814 € | 814,00 € |
| 140.000 | 0,00800 € | 1.120,00 € |
| 200.000 | 0,00786 € | 1.572,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

