Parametric Equivalent
Parametric Equivalent

RT0805FRE1010KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE1010KLTR-ND - Tape & Reel (TR) 13-RT0805FRE1010KLCT-ND - Cut Tape (CT) 13-RT0805FRE1010KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE1010KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01300 € | 0,65 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,01148 € | 2,87 € |
| 500 | 0,01086 € | 5,43 € |
| 1.000 | 0,01028 € | 10,28 € |
| 5.000 | 0,00908 € | 45,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01053 € | 105,30 € |
| 20.000 | 0,00878 € | 175,60 € |
| 30.000 | 0,00804 € | 241,20 € |
| 50.000 | 0,00780 € | 390,00 € |
| 70.000 | 0,00765 € | 535,50 € |
| 100.000 | 0,00750 € | 750,00 € |
| 120.000 | 0,00743 € | 891,60 € |
| 240.000 | 0,00718 € | 1.723,20 € |
| 250.000 | 0,00716 € | 1.790,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


