82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0782KL

DigiKey Part Number
13-RT0805FRE0782KLTR-ND - Tape & Reel (TR)
13-RT0805FRE0782KLCT-ND - Cut Tape (CT)
13-RT0805FRE0782KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0782KL
Description
RES SMD 82K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0782KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0782KLYAGEO5.257YAG1981CT-ND0,09000 €Upgrade
RT0805DRE0782KLYAGEO4.772311-2903-1-ND0,09000 €Upgrade
ERA-6AEB823VPanasonic Industry21.184P82KDACT-ND0,09000 €Upgrade
ERA-6APB823VPanasonic Industry8.570P82KAZCT-ND0,33000 €Upgrade
ERA-6ARB823VPanasonic Industry17.707P82KBRCT-ND0,39000 €Upgrade
In-Stock: 2.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
250,01520 €0,38 €
500,01420 €0,71 €
1000,01350 €1,35 €
2500,01248 €3,12 €
5000,01178 €5,89 €
1.0000,01115 €11,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00985 €49,25 €
10.0000,00938 €93,80 €
15.0000,00912 €136,80 €
25.0000,00883 €220,75 €
35.0000,00864 €302,40 €
50.0000,00846 €423,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €