RT0805FRE07825KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07570 €
Datasheet

Upgrade


YAGEO
In Stock: 9.105
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06341 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05428 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04720 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02552 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01295 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.482
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 30.532
Unit Price: 0,11000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,24234 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05655 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,03074 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,31296 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04993 €
Datasheet
825 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07825KL

DigiKey Part Number
RT0805FRE07825KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07825KL
Description
RES SMD 825K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
825 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07825KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE07825KLYAGEO0AT0805DRE07825KL-ND0,07570 €Upgrade
RT0805BRD07825KLYAGEO9.105YAG4947CT-ND0,09000 €Upgrade
RT0805BRE07825KLYAGEO0RT0805BRE07825KL-ND0,06341 €Upgrade
RT0805CRD07825KLYAGEO0RT0805CRD07825KL-ND0,05428 €Upgrade
RT0805CRE07825KLYAGEO0RT0805CRE07825KL-ND0,04720 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00938 €46,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00938 €
Unit Price with VAT:0,01116 €