RT0805FRE076R49L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01596 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04993 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01522 €
Datasheet
6.49 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE076R49L

DigiKey Part Number
RT0805FRE076R49L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE076R49L
Description
RES SMD 6.49 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.49 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE076R49L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805DRE076R49LYAGEO0RT0805DRE076R49L-ND0,01596 €Upgrade
RNCF0805BTC6R49Stackpole Electronics Inc0RNCF0805BTC6R49-ND0,04993 €Similar
RNCF0805DTC6R49Stackpole Electronics Inc0RNCF0805DTC6R49-ND0,01522 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01355 €67,75 €
Manufacturers Standard Package
Unit Price without VAT:0,01355 €
Unit Price with VAT:0,01612 €