RT0805FRE0756K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Upgrade


YAGEO
In Stock: 5.929
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06291 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05385 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04683 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02532 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01285 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15937 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.769
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.790
Unit Price: 0,11000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,03674 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,09285 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19461 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10039 €
Datasheet
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0756K2L

DigiKey Part Number
RT0805FRE0756K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE0756K2L
Description
RES SMD 56.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0756K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE0756K2LYAGEO0AT0805DRE0756K2L-ND0,07510 €Upgrade
RT0805BRD0756K2LYAGEO5.929YAG1932CT-ND0,08000 €Upgrade
RT0805BRE0756K2LYAGEO0RT0805BRE0756K2L-ND0,06291 €Upgrade
RT0805CRD0756K2LYAGEO0RT0805CRD0756K2L-ND0,05385 €Upgrade
RT0805CRE0756K2LYAGEO0RT0805CRE0756K2L-ND0,04683 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00959 €47,95 €
Manufacturers Standard Package
Unit Price without VAT:0,00959 €
Unit Price with VAT:0,01141 €