
RT0805FRE07523RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07523RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07523RLCT-ND - Cut Tape (CT) 13-RT0805FRE07523RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07523RL |
Description | RES SMD 523 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07523RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01350 € | 1,35 € |
| 250 | 0,01248 € | 3,12 € |
| 500 | 0,01178 € | 5,89 € |
| 1.000 | 0,01115 € | 11,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00985 € | 49,25 € |
| 10.000 | 0,00938 € | 93,80 € |
| 15.000 | 0,00912 € | 136,80 € |
| 25.000 | 0,00883 € | 220,75 € |
| 35.000 | 0,00864 € | 302,40 € |
| 50.000 | 0,00846 € | 423,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

